
UP302503 | |
|---|---|
DigiKey Part Number | 3667-UP302503-ND |
Manufacturer | |
Manufacturer Product Number | UP302503 |
Description | BARE MAGNET AX. 300X25X3MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet 11.811" L x 0.984" W x 0.118" H (300.00mm x 25.00mm x 3.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | - | |
Finish | Plastic | |
Grade | - | |
Gauss Strength | 2400G | |
Size | 11.811" L x 0.984" W x 0.118" H (300.00mm x 25.00mm x 3.00mm) | |
Operating Temperature | 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,71195 € | 1.542,39 € |
| Unit Price without VAT: | 7,71195 € |
|---|---|
| Unit Price with VAT: | 9,17722 € |

