
UP302008 | |
|---|---|
DigiKey Part Number | 3667-UP302008-ND |
Manufacturer | |
Manufacturer Product Number | UP302008 |
Description | MAGNET 11.811"LX0.787"WX0.315"H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet 11.811" L x 0.787" W x 0.315" H (300.00mm x 20.00mm x 8.00mm) |
Datasheet | Datasheet |
Category | Magnetization Axial |
Manufacturer Celduc Inc. | Finish Plastic |
Packaging Box | Gauss Strength 2400G |
Part Status Active | Size 11.811" L x 0.787" W x 0.315" H (300.00mm x 20.00mm x 8.00mm) |
Shape Rectangular | Operating Temperature 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,55510 € | 955,51 € |
| Unit Price without VAT: | 9,55510 € |
|---|---|
| Unit Price with VAT: | 11,37057 € |

