
UP071508 | |
|---|---|
DigiKey Part Number | 3667-UP071508-ND |
Manufacturer | |
Manufacturer Product Number | UP071508 |
Description | MAGNET 2.756"LX0.591"WX0.315"H |
Customer Reference | |
Detailed Description | Magnet 2.756" L x 0.591" W x 0.315" H (70.00mm x 15.00mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | - | |
Finish | Plastic | |
Grade | - | |
Gauss Strength | 2400G | |
Size | 2.756" L x 0.591" W x 0.315" H (70.00mm x 15.00mm x 8.00mm) | |
Operating Temperature | 85°C |

