
UP051508 | |
|---|---|
DigiKey Part Number | 3667-UP051508-ND |
Manufacturer | |
Manufacturer Product Number | UP051508 |
Description | MAGNET 1.969"LX0.591"WX0.315"H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.969" L x 0.591" W x 0.315" H (50.00mm x 15.00mm x 8.00mm) |
Datasheet | Datasheet |
Category | Magnetization Axial |
Manufacturer Celduc Inc. | Finish Plastic |
Packaging Box | Gauss Strength 2400G |
Part Status Active | Size 1.969" L x 0.591" W x 0.315" H (50.00mm x 15.00mm x 8.00mm) |
Shape Rectangular | Operating Temperature 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,16865 € | 233,73 € |
| Unit Price without VAT: | 1,16865 € |
|---|---|
| Unit Price with VAT: | 1,39069 € |

