
UF341605 | |
|---|---|
DigiKey Part Number | 3667-UF341605-ND |
Manufacturer | |
Manufacturer Product Number | UF341605 |
Description | MAGNET 1.339"D X 0.197"THICK CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 1.339" Dia x 0.197" H (34.00mm x 5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Ferrite | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 1.339" Dia x 0.197" H (34.00mm x 5.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,32950 € | 206,59 € |
| Unit Price without VAT: | 10,32950 € |
|---|---|
| Unit Price with VAT: | 12,29211 € |

