
UB105000 | |
|---|---|
DigiKey Part Number | 3667-UB105000-ND |
Manufacturer | |
Manufacturer Product Number | UB105000 |
Description | MAGNET 0.394"D X 1.969"THICK CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.394" Dia x 1.969" H (10.00mm x 50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Alnico 5 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 11000G, 14000G | |
Size | 0.394" Dia x 1.969" H (10.00mm x 50.00mm) | |
Operating Temperature | 400°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,64314 € | 605,02 € |
| Unit Price without VAT: | 8,64314 € |
|---|---|
| Unit Price with VAT: | 10,28534 € |

