
U8300000 | |
|---|---|
DigiKey Part Number | 3667-U8300000-ND |
Manufacturer | |
Manufacturer Product Number | U8300000 |
Description | MAGNET 0.315"D X 1.181"THICK CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.315" Dia x 1.181" H (8.00mm x 30.00mm) |
Datasheet | Datasheet |
Category | Magnetization Axial |
Manufacturer Celduc Inc. | Material Alnico 5 (AlNiCo) |
Packaging Box | Gauss Strength 11000G, 14000G |
Part Status Active | Size 0.315" Dia x 1.181" H (8.00mm x 30.00mm) |
Shape Cylindrical | Operating Temperature 400°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,41729 € | 260,03 € |
| Unit Price without VAT: | 5,41729 € |
|---|---|
| Unit Price with VAT: | 6,44658 € |

