
SWG88010 | |
|---|---|
DigiKey Part Number | 3667-SWG88010-ND |
Manufacturer | |
Manufacturer Product Number | SWG88010 |
Description | SSR RELAY SPST-NO 115A 24-520V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Output Type AC, Proportional Control |
Mfr | Voltage - Input 0 ~ 10VDC |
Series | Voltage - Load 24 V ~ 520 V |
Packaging Box | Load Current 115 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.192,04000 € | 1.192,04 € |
| Unit Price without VAT: | 1.192,04000 € |
|---|---|
| Unit Price with VAT: | 1.418,52760 € |

