
SWG84210 | |
|---|---|
DigiKey Part Number | 3667-SWG84210-ND |
Manufacturer | |
Manufacturer Product Number | SWG84210 |
Description | SSR RELAY SPST-NO 60A 24-520V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 24 V ~ 520 V | |
Load Current | 60 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,48000 € | 766,48 € |
| Unit Price without VAT: | 766,48000 € |
|---|---|
| Unit Price with VAT: | 912,11120 € |

