
SUL967840 | |
|---|---|
DigiKey Part Number | 3667-SUL967840-ND |
Manufacturer | |
Manufacturer Product Number | SUL967840 |
Description | SSR 35A/24-600VAC/TVS/CTRL 80-14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 35 A Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 80 ~ 140VAC/DC | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 80,66158 € | 3.065,14 € |
| Unit Price without VAT: | 80,66158 € |
|---|---|
| Unit Price with VAT: | 95,98728 € |

