
SUL965840-HE | |
|---|---|
DigiKey Part Number | 3667-SUL965840-HE-ND |
Manufacturer | |
Manufacturer Product Number | SUL965840-HE |
Description | SSR 32A/24-600VAC/TVS/CTRL 80-14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 12VDC | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 77,60000 € | 2.948,80 € |
| Unit Price without VAT: | 77,60000 € |
|---|---|
| Unit Price with VAT: | 92,34400 € |

