
SUL867070 | |
|---|---|
DigiKey Part Number | 3667-SUL867070-ND |
Manufacturer | |
Manufacturer Product Number | SUL867070 |
Description | SSR RELAY SPST-NO 35A 24-600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 600 V |
Series | Load Current 35 A |
Packaging Box | On-State Resistance (Max) 4.5 mOhms |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,32000 € | 84,32 € |
| Unit Price without VAT: | 84,32000 € |
|---|---|
| Unit Price with VAT: | 100,34080 € |

