
SUL865770 | |
|---|---|
DigiKey Part Number | 3667-SUL865770-ND |
Manufacturer | |
Manufacturer Product Number | SUL865770 |
Description | SSR RELAY SPST-NO 32A 24-510V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 32 A Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Celduc Inc. | Output Type AC, Zero Cross |
Series | Load Current 32 A |
Packaging Box | Voltage - Input 24VDC |
Part Status Active | Package / Case Module |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 76,74026 € | 2.916,13 € |
| Unit Price without VAT: | 76,74026 € |
|---|---|
| Unit Price with VAT: | 91,32091 € |

