
SUL765070 | |
|---|---|
DigiKey Part Number | 3667-SUL765070-ND |
Manufacturer | |
Manufacturer Product Number | SUL765070 |
Description | SSR RELAY SPST-NO 32A 24-510V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 32 A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 32 A | |
Voltage - Input | 3.5 ~ 32VDC | |
Termination Style | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 100,78158 € | 3.829,70 € |
| Unit Price without VAT: | 100,78158 € |
|---|---|
| Unit Price with VAT: | 119,93008 € |

