Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU963460

DigiKey Part Number
3667-SU963460-ND
Manufacturer
Manufacturer Product Number
SU963460
Description
SSR RELAY SPST-NO 35A 24-600V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
24 V ~ 600 V
Load Current
35 A
On-State Resistance (Max)
9.5 mOhms
Termination Style
-
Operating Temperature
-55°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,39000 €48,39 €
1047,50700 €475,07 €
Unit Price without VAT:48,39000 €
Unit Price with VAT:57,58410 €