Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU865970

DigiKey Part Number
3667-SU865970-ND
Manufacturer
Manufacturer Product Number
SU865970
Description
SSR RELAY SPST-NO 50A 24-510V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
230VAC/DC
Voltage - Load
24 V ~ 510 V
Load Current
50 A
On-State Resistance (Max)
7.5 mOhms
Termination Style
-
Operating Temperature
-55°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,30000 €58,30 €
1057,95100 €579,51 €
Unit Price without VAT:58,30000 €
Unit Price with VAT:69,37700 €