
SU865070 | |
|---|---|
DigiKey Part Number | 3667-SU865070-ND |
Manufacturer | |
Manufacturer Product Number | SU865070 |
Description | SSR RELAY SPST-NO 50A 24-510V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 510 V |
Series | Load Current 50 A |
Packaging Box | On-State Resistance (Max) 7.5 mOhms |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,79000 € | 55,79 € |
| 10 | 55,33100 € | 553,31 € |
| Unit Price without VAT: | 55,79000 € |
|---|---|
| Unit Price with VAT: | 66,39010 € |

