
SSC24306 | |
|---|---|
DigiKey Part Number | 3667-SSC24306-ND |
Manufacturer | |
Manufacturer Product Number | SSC24306 |
Description | OUTPUT 3A/3-60VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 24VDC |
Manufacturer Celduc Inc. | Current - Input 18 mA |
Packaging Box | Voltage - Output 3 ~ 60VDC |
Part Status Active | Current - Output 3A |
Type DC Output Module | Turn On Time 0.10ms |
Color Red | Turn Off Time 0.70ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,77800 € | 1.207,78 € |
| Unit Price without VAT: | 120,77800 € |
|---|---|
| Unit Price with VAT: | 143,72582 € |

