
SSA05320 | |
|---|---|
DigiKey Part Number | 3667-SSA05320-ND |
Manufacturer | |
Manufacturer Product Number | SSA05320 |
Description | OUTPUT 3A/12-280VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 4A 230VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | AC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 30 mA | |
Voltage - Output | 230VDC | |
Current - Output | 4A | |
Turn On Time | 10ms | |
Turn Off Time | 10ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,29800 € | 1.222,98 € |
| Unit Price without VAT: | 122,29800 € |
|---|---|
| Unit Price with VAT: | 145,53462 € |

