
SPD03505 | |
|---|---|
DigiKey Part Number | 3667-SPD03505-ND |
Manufacturer | |
Manufacturer Product Number | SPD03505 |
Description | SSR RELAY SPST-NO 5A 0-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 € | 35,15 € |
| 10 | 33,78300 € | 337,83 € |
| Unit Price without VAT: | 35,15000 € |
|---|---|
| Unit Price with VAT: | 41,82850 € |

