
SP852120 | |
|---|---|
DigiKey Part Number | 3667-SP852120-ND |
Manufacturer | |
Manufacturer Product Number | SP852120 |
Description | SSR RELAY SPST-NO 12A 12-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Packaging Box | Load Current 12 A |
Part Status Active | Termination Style Quick Connect - 0.187"/0.250" |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency UL, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 45,79667 € | 1.099,12 € |
| Unit Price without VAT: | 45,79667 € |
|---|---|
| Unit Price with VAT: | 54,49804 € |

