
SOM06075 | |
|---|---|
DigiKey Part Number | 3667-SOM06075-ND |
Manufacturer | |
Manufacturer Product Number | SOM06075 |
Description | SSR RELAY SPST-NO 60A 0-40V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 60 A |
Packaging Box | On-State Resistance (Max) 4.5 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency cURus |
Output Type DC | Base Product Number |
Voltage - Input 3.5 ~ 32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,18000 € | 121,18 € |
| Unit Price without VAT: | 121,18000 € |
|---|---|
| Unit Price with VAT: | 144,20420 € |

