
SOBR967640 | |
|---|---|
DigiKey Part Number | 3667-SOBR967640-ND |
Manufacturer | |
Manufacturer Product Number | SOBR967640 |
Description | SSR PUSH IN 2X41A/24-660VAC/TVS/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) |
Category | Voltage - Input 10 ~ 30VDC |
Mfr | Voltage - Load 24 V ~ 660 V |
Packaging Bulk | Load Current 50 A |
Part Status Active | On-State Resistance (Max) 4.5 mOhms |
Mounting Type Chassis Mount | Termination Style Spring Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 80°C |
Circuit | Approval Agency CE, cURus, UKCA |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,53000 € | 147,53 € |
| Unit Price without VAT: | 147,53000 € |
|---|---|
| Unit Price with VAT: | 175,56070 € |

