
SOBR967560-WF151 | |
|---|---|
DigiKey Part Number | 3667-SOBR967560-WF151-ND |
Manufacturer | |
Manufacturer Product Number | SOBR967560-WF151 |
Description | SSR 2X24A/400VAC/2 CTRL 10-30VDC |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 10 ~ 30VDC | |
Voltage - Load | 24 V ~ 600 V | |
Load Current | 24 A | |
On-State Resistance (Max) | 4.5 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |

