
SOBR965660 | |
|---|---|
DigiKey Part Number | 3667-SOBR965660-ND |
Manufacturer | |
Manufacturer Product Number | SOBR965660 |
Description | SSR RELAY SPST-NO 24A 24-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 10 ~ 30VDC |
Mfr | Voltage - Load 24 V ~ 600 V |
Series | Load Current 24 A |
Packaging Box | On-State Resistance (Max) 7.5 mOhms |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Zero Cross | Base Product Number |

