
SOBR965560-WF151 | |
|---|---|
DigiKey Part Number | 3667-SOBR965560-WF151-ND |
Manufacturer | |
Manufacturer Product Number | SOBR965560-WF151 |
Description | SSR 2X24A/400VAC/2 CTRL 10-30VDC |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Category | Voltage - Input 10 ~ 30VDC |
Mfr | Voltage - Load 24 V ~ 600 V |
Packaging Box | Load Current 50 A |
Part Status Obsolete | Termination Style Spring Terminal |
Mounting Type Chassis Mount | Operating Temperature -55°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |

