
SOB965660-TH | |
|---|---|
DigiKey Part Number | 3667-SOB965660-TH-ND |
Manufacturer | |
Manufacturer Product Number | SOB965660-TH |
Description | SSR 2X50A/24-600VAC/2 CTRL 10-30 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 10 ~ 30VDC | |
Voltage - Load | 24 V ~ 600 V | |
Load Current | 50 A | |
On-State Resistance (Max) | 7.5 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -55°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, SEMKO | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 131,30579 € | 2.494,81 € |
| Unit Price without VAT: | 131,30579 € |
|---|---|
| Unit Price with VAT: | 156,25389 € |

