
SOB945360 | |
|---|---|
DigiKey Part Number | 3667-SOB945360-ND |
Manufacturer | |
Manufacturer Product Number | SOB945360 |
Description | SSR RELAY SPST-NO 50A 12-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 10 ~ 30VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 50 A |
Packaging Box | On-State Resistance (Max) 7.5 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 102,13842 € | 1.940,63 € |
| Unit Price without VAT: | 102,13842 € |
|---|---|
| Unit Price with VAT: | 121,54472 € |

