Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOB943360

DigiKey Part Number
3667-SOB943360-ND
Manufacturer
Manufacturer Product Number
SOB943360
Description
SSR RELAY SPST-NO 35A 12-280V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
10 ~ 30VDC
Mfr
Voltage - Load
12 V ~ 280 V
Series
Load Current
35 A
Packaging
Box
On-State Resistance (Max)
14 mOhms
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 90°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1995,22737 €1.809,32 €
Manufacturers Standard Package
Unit Price without VAT:95,22737 €
Unit Price with VAT:113,32057 €