
SO965440 | |
|---|---|
DigiKey Part Number | 3667-SO965440-ND |
Manufacturer | |
Manufacturer Product Number | SO965440 |
Description | SSR 60A/24-600VAC/TVS/CTRL 3,5-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 600 V |
Series | Load Current 60 A |
Packaging Box | On-State Resistance (Max) 7.5 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,64000 € | 50,64 € |
| 10 | 49,91500 € | 499,15 € |
| Unit Price without VAT: | 50,64000 € |
|---|---|
| Unit Price with VAT: | 60,26160 € |

