
SO942440 | |
|---|---|
DigiKey Part Number | 3667-SO942440-ND |
Manufacturer | |
Manufacturer Product Number | SO942440 |
Description | SSR 25A/12-280VAC/TVS/CTRL 3-32V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 25 A |
Packaging Box | On-State Resistance (Max) 16 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,19000 € | 41,19 € |
| 10 | 40,01700 € | 400,17 € |
| Unit Price without VAT: | 41,19000 € |
|---|---|
| Unit Price with VAT: | 49,01610 € |

