
SO941940 | |
|---|---|
DigiKey Part Number | 3667-SO941940-ND |
Manufacturer | |
Manufacturer Product Number | SO941940 |
Description | SSR 12A/12-280VAC/TVS/CTRL 18-28 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 18 ~ 280VAC/DC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 12 A |
Packaging Box | On-State Resistance (Max) 16 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,14000 € | 37,14 € |
| 10 | 35,84600 € | 358,46 € |
| Unit Price without VAT: | 37,14000 € |
|---|---|
| Unit Price with VAT: | 44,19660 € |

