
SO888060 | |
|---|---|
DigiKey Part Number | 3667-SO888060-ND |
Manufacturer | |
Manufacturer Product Number | SO888060 |
Description | SSR RELAY SPST-NO 95A 24-690V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 690 V |
Series | Load Current 95 A |
Packaging Box | On-State Resistance (Max) 3 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,68000 € | 142,68 € |
| Unit Price without VAT: | 142,68000 € |
|---|---|
| Unit Price with VAT: | 169,78920 € |

