
SO887940 | |
|---|---|
DigiKey Part Number | 3667-SO887940-ND |
Manufacturer | |
Manufacturer Product Number | SO887940 |
Description | SSR 75A/24-690VAC/CTRL 20-265VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 265VAC/DC | |
Voltage - Load | 24 V ~ 690 V | |
Load Current | 75 A | |
On-State Resistance (Max) | 4.5 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 152,78211 € | 2.902,86 € |
| Unit Price without VAT: | 152,78211 € |
|---|---|
| Unit Price with VAT: | 181,81071 € |

