
SO868970 | |
|---|---|
DigiKey Part Number | 3667-SO868970-ND |
Manufacturer | |
Manufacturer Product Number | SO868970 |
Description | SSR RELAY SPST-NO 95A 24-510V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 265VAC/DC | |
Voltage - Load | 24 V ~ 510 V | |
Load Current | 95 A | |
On-State Resistance (Max) | 3 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,23000 € | 115,23 € |
| Unit Price without VAT: | 115,23000 € |
|---|---|
| Unit Price with VAT: | 137,12370 € |

