Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO863070

DigiKey Part Number
3667-SO863070-ND
Manufacturer
Manufacturer Product Number
SO863070
Description
SSR RELAY SPST-NO 35A 24-510V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
24 V ~ 510 V
Load Current
35 A
On-State Resistance (Max)
14 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,82000 €52,82 €
1052,16200 €521,62 €
Unit Price without VAT:52,82000 €
Unit Price with VAT:62,85580 €