
SO765980 | |
|---|---|
DigiKey Part Number | 3667-SO765980-ND |
Manufacturer | |
Manufacturer Product Number | SO765980 |
Description | SSR 50A/24-600VAC/CTRL 20-265VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 20 ~ 265VAC/DC | |
Voltage - Load | 24 V ~ 600 V | |
Load Current | 50 A | |
On-State Resistance (Max) | 7.5 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 77,50421 € | 1.472,58 € |
| Unit Price without VAT: | 77,50421 € |
|---|---|
| Unit Price with VAT: | 92,23001 € |

