
SO465320 | |
|---|---|
DigiKey Part Number | 3667-SO465320-ND |
Manufacturer | |
Manufacturer Product Number | SO465320 |
Description | SSR RELAY SPST-NO 50A 200-480V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 8 ~ 30VDC |
Mfr | Voltage - Load 200 V ~ 480 V |
Series | Load Current 50 A |
Packaging Box | On-State Resistance (Max) 12 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SO465020 | Celduc | 3 | 3667-SO465020-ND | 192,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 192,70000 € | 385,40 € |
| Unit Price without VAT: | 192,70000 € |
|---|---|
| Unit Price with VAT: | 229,31300 € |


