
SO367001 | |
|---|---|
DigiKey Part Number | 3667-SO367001-ND |
Manufacturer | |
Manufacturer Product Number | SO367001 |
Description | SSR RELAY SPST-NO 75A 160-450V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 0 ~ 10VDC |
Mfr | Voltage - Load 160 V ~ 450 V |
Series | Load Current 75 A |
Packaging Box | On-State Resistance (Max) 4.8 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Proportional Control | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 203,87500 € | 407,75 € |
| Unit Price without VAT: | 203,87500 € |
|---|---|
| Unit Price with VAT: | 242,61125 € |

