
SMQR9623410 | |
|---|---|
DigiKey Part Number | 3667-SMQR9623410-ND |
Manufacturer | |
Manufacturer Product Number | SMQR9623410 |
Description | SSR PUSH IN 4X25A/24-660VAC/TVS/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) |
Category | Voltage - Input 12VDC |
Mfr | Voltage - Load 24 V ~ 660 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | On-State Resistance (Max) 20 mOhms |
Mounting Type Chassis Mount | Termination Style Spring Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 80°C |
Circuit | Approval Agency CE, cURus, UKCA |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 166,79500 € | 1.667,95 € |
| Unit Price without VAT: | 166,79500 € |
|---|---|
| Unit Price with VAT: | 198,48605 € |

