
SMCV6080 | |
|---|---|
DigiKey Part Number | 3667-SMCV6080-ND |
Manufacturer | |
Manufacturer Product Number | SMCV6080 |
Description | SOFT-STARTER 3PH.16AC3/200-480VA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 10 ~ 24VDC Supply 16A 200 ~ 480V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Celduc Inc. | Voltage - Load 200 ~ 480V |
Packaging Box | Current - Output 16A |
Part Status Active | Wattage - Load 13000 W |
Type Module | Voltage - Supply 10 ~ 24VDC |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,40000 € | 623,40 € |
| Unit Price without VAT: | 623,40000 € |
|---|---|
| Unit Price with VAT: | 741,84600 € |

