
SLD02205 | |
|---|---|
DigiKey Part Number | 3667-SLD02205-ND |
Manufacturer | |
Manufacturer Product Number | SLD02205 |
Description | SSR RELAY SPST-NO 4A 0-32V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 32 V |
Mfr | Load Current 4 A |
Packaging Box | On-State Resistance (Max) 120 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SIP |
Output Type DC | Approval Agency CE, cURus, UL |
Voltage - Input 12VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 21,48882 € | 365,31 € |
| Unit Price without VAT: | 21,48882 € |
|---|---|
| Unit Price with VAT: | 25,57170 € |

