
SLD01210 | |
|---|---|
DigiKey Part Number | 3667-SLD01210-ND |
Manufacturer | |
Manufacturer Product Number | SLD01210 |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2.5 A |
Packaging Box | On-State Resistance (Max) 200 mOhms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SIP |
Output Type DC | Approval Agency CE, cURus, UL |
Voltage - Input 5VDC | Base Product Number |

