
SLA03220L | |
|---|---|
DigiKey Part Number | 3667-SLA03220L-ND |
Manufacturer | |
Manufacturer Product Number | SLA03220L |
Description | SSR RELAY SPST-NO 2A 12-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,96000 € | 26,96 € |
| 10 | 25,46300 € | 254,63 € |
| Unit Price without VAT: | 26,96000 € |
|---|---|
| Unit Price with VAT: | 32,08240 € |

