
SKL20120 | |
|---|---|
DigiKey Part Number | 3667-SKL20120-ND |
Manufacturer | |
Manufacturer Product Number | SKL20120 |
Description | SSR RELAY SPST-NO 16A 12-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Load 12 V ~ 280 V |
Mfr | Load Current 16 A |
Packaging Box | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency cURus, UL |
Output Type AC, Zero Cross | Base Product Number |
Voltage - Input 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,44000 € | 41,44 € |
| 10 | 40,29900 € | 402,99 € |
| Unit Price without VAT: | 41,44000 € |
|---|---|
| Unit Price with VAT: | 49,31360 € |








