Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL10240

DigiKey Part Number
3667-SKL10240-ND
Manufacturer
Manufacturer Product Number
SKL10240
Description
SSR RELAY SPST-NO 25A 24-600V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
12VDC
Voltage - Load
24 V ~ 600 V
Load Current
25 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
cURus, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2051,06900 €1.021,38 €
Manufacturers Standard Package
Unit Price without VAT:51,06900 €
Unit Price with VAT:60,77211 €