Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKH20240

DigiKey Part Number
3667-SKH20240-ND
Manufacturer
Manufacturer Product Number
SKH20240
Description
SSR RELAY SPST-NO 10A 24-600V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24VDC
Voltage - Load
24 V ~ 600 V
Load Current
10 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,12000 €59,12 €
1058,82100 €588,21 €
Unit Price without VAT:59,12000 €
Unit Price with VAT:70,35280 €