Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKH20120

DigiKey Part Number
3667-SKH20120-ND
Manufacturer
Manufacturer Product Number
SKH20120
Description
SSR RELAY SPST-NO 10A 12-280V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24VDC
Voltage - Load
12 V ~ 280 V
Load Current
10 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,91000 €49,91 €
1049,10600 €491,06 €
Unit Price without VAT:49,91000 €
Unit Price with VAT:59,39290 €