
SKA20460 | |
|---|---|
DigiKey Part Number | 3667-SKA20460-ND |
Manufacturer | |
Manufacturer Product Number | SKA20460 |
Description | SSR RELAY SPST-NO 5A 24-600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Load 24 V ~ 600 V |
Mfr | Load Current 5 A |
Packaging Tube | On-State Resistance (Max) 40 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SIP |
Output Type AC, Zero Cross | Approval Agency CE |
Voltage - Input 5 ~ 30VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,54000 € | 32,54 € |
| Unit Price without VAT: | 32,54000 € |
|---|---|
| Unit Price with VAT: | 38,72260 € |

