
SKA10440 | |
|---|---|
DigiKey Part Number | 3667-SKA10440-ND |
Manufacturer | |
Manufacturer Product Number | SKA10440 |
Description | SSR RELAY SPST-NO 5A 12-460V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Load 12 V ~ 460 V |
Mfr | Load Current 5 A |
Packaging Box | On-State Resistance (Max) 40 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SIP |
Output Type AC, Zero Cross | Approval Agency CE, cURus, VDE |
Voltage - Input 5VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,40000 € | 35,40 € |
| 10 | 34,06200 € | 340,62 € |
| Unit Price without VAT: | 35,40000 € |
|---|---|
| Unit Price with VAT: | 42,12600 € |

